Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTRC106SS-AQ

DigiKey Part Number
4878-MMBTRC106SS-AQTR-ND
Manufacturer
Manufacturer Product Number
MMBTRC106SS-AQ
Description
BIASED BJT SOT-23 NPN 4700OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTRC106SS-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diotec Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Bulk
Frequency - Transition
200 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Resistors Included
R1 and R2
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7 kOhms
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,46238 Kč1 387,14 Kč
6 0000,45272 Kč2 716,32 Kč
Manufacturers Standard Package
Unit Price without VAT:0,46238 Kč
Unit Price with VAT:0,55948 Kč