
MMBTA94 | |
|---|---|
DigiKey Part Number | 4878-MMBTA94TR-ND - Tape & Reel (TR) 4878-MMBTA94CT-ND - Cut Tape (CT) 4878-MMBTA94DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA94 |
Description | TRANS PNP 400V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 300 mA 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA94 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,89190 Kč | 189,19 Kč |
| 500 | 1,38376 Kč | 691,88 Kč |
| 1 000 | 1,21914 Kč | 1 219,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00916 Kč | 3 027,48 Kč |
| 6 000 | 0,90305 Kč | 5 418,30 Kč |
| 9 000 | 0,84890 Kč | 7 640,10 Kč |
| 15 000 | 0,78800 Kč | 11 820,00 Kč |
| 21 000 | 0,75190 Kč | 15 789,90 Kč |
| 30 000 | 0,71679 Kč | 21 503,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

