
MMBTA92-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTA92-AQCT-ND - Cut Tape (CT) 4878-MMBTA92-AQDKR-ND - Digi-Reel® 4878-MMBTA92-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTA92-AQ |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 250nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 25 | 1,10960 Kč | 27,74 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 250 | 0,84256 Kč | 210,64 Kč |
| 500 | 0,79042 Kč | 395,21 Kč |
| 1 000 | 0,74788 Kč | 747,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01594 Kč | 3 047,82 Kč |
| 6 000 | 0,91017 Kč | 5 461,02 Kč |
| 9 000 | 0,85623 Kč | 7 706,07 Kč |
| 15 000 | 0,79554 Kč | 11 933,10 Kč |
| 21 000 | 0,75958 Kč | 15 951,18 Kč |
| 30 000 | 0,72460 Kč | 21 738,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

