
MMBTA56-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTA56-AQCT-ND - Cut Tape (CT) 4878-MMBTA56-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTA56-AQ |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 100 | 0,89680 Kč | 89,68 Kč |
| 250 | 0,81336 Kč | 203,34 Kč |
| 500 | 0,76290 Kč | 381,45 Kč |
| 1 000 | 0,72160 Kč | 721,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04563 Kč | 3 136,89 Kč |
| 6 000 | 0,93634 Kč | 5 618,04 Kč |
| 9 000 | 0,88059 Kč | 7 925,31 Kč |
| 15 000 | 0,81786 Kč | 12 267,90 Kč |
| 21 000 | 0,78068 Kč | 16 394,28 Kč |
| 30 000 | 0,74453 Kč | 22 335,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


