
MMBT7002DW | |
|---|---|
DigiKey Part Number | 4878-MMBT7002DWTR-ND - Tape & Reel (TR) 4878-MMBT7002DWCT-ND - Cut Tape (CT) 4878-MMBT7002DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002DW |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002DW Models |
Category | Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
Manufacturer Diotec Semiconductor | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 200mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 115mA (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 500 | 1,46566 Kč | 732,83 Kč |
| 1 000 | 1,29201 Kč | 1 292,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07069 Kč | 3 212,07 Kč |
| 6 000 | 0,95887 Kč | 5 753,22 Kč |
| 9 000 | 0,90184 Kč | 8 116,56 Kč |
| 15 000 | 0,83768 Kč | 12 565,20 Kč |
| 21 000 | 0,79965 Kč | 16 792,65 Kč |
| 30 000 | 0,76268 Kč | 22 880,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

