Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z5V1

DigiKey Part Number
4878-MM5Z5V1TR-ND - Tape & Reel (TR)
4878-MM5Z5V1CT-ND - Cut Tape (CT)
4878-MM5Z5V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z5V1
Description
DIODE ZENER 5.1V 200MW SOD523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z5V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1K RKGTaiwan Semiconductor Corporation6 0001801-BZT52C5V1KRKGCT-ND5,04000 KčParametric Equivalent
BZX585-B5V1-QXNexperia USA Inc.1291727-BZX585-B5V1-QXCT-ND5,25000 KčParametric Equivalent
MM5Z5V1ST5Gonsemi8 058488-MM5Z5V1ST5GCT-ND5,25000 KčParametric Equivalent
SZMM5Z5V1ST5Gonsemi7 890488-SZMM5Z5V1ST5GCT-ND10,08000 KčParametric Equivalent
In-Stock: 3 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06376 Kč531,88 Kč
1 0000,93378 Kč933,78 Kč
2 0000,82386 Kč1 647,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,73105 Kč2 924,20 Kč
8 0000,65278 Kč5 222,24 Kč
12 0000,61284 Kč7 354,08 Kč
20 0000,56792 Kč11 358,40 Kč
28 0000,54129 Kč15 156,12 Kč
40 0000,51539 Kč20 615,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč