
MM5Z5V1 | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V1TR-ND - Tape & Reel (TR) 4878-MM5Z5V1CT-ND - Cut Tape (CT) 4878-MM5Z5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V1 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1K RKG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C5V1KRKGCT-ND | 5,04000 Kč | Parametric Equivalent |
| BZX585-B5V1-QX | Nexperia USA Inc. | 129 | 1727-BZX585-B5V1-QXCT-ND | 5,25000 Kč | Parametric Equivalent |
| MM5Z5V1ST5G | onsemi | 8 058 | 488-MM5Z5V1ST5GCT-ND | 5,25000 Kč | Parametric Equivalent |
| SZMM5Z5V1ST5G | onsemi | 7 890 | 488-SZMM5Z5V1ST5GCT-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| 2 000 | 0,82386 Kč | 1 647,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73105 Kč | 2 924,20 Kč |
| 8 000 | 0,65278 Kč | 5 222,24 Kč |
| 12 000 | 0,61284 Kč | 7 354,08 Kč |
| 20 000 | 0,56792 Kč | 11 358,40 Kč |
| 28 000 | 0,54129 Kč | 15 156,12 Kč |
| 40 000 | 0,51539 Kč | 20 615,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

