


MM5Z18 | |
|---|---|
DigiKey Part Number | 4878-MM5Z18CT-ND - Cut Tape (CT) 4878-MM5Z18DKR-ND - Digi-Reel® 4878-MM5Z18TR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z18 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C18K RKG | Taiwan Semiconductor Corporation | 5 145 | 1801-BZT52C18KRKGCT-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 25 | 0,72560 Kč | 18,14 Kč |
| 100 | 0,60270 Kč | 60,27 Kč |
| 250 | 0,54476 Kč | 136,19 Kč |
| 500 | 0,50888 Kč | 254,44 Kč |
| 1 000 | 0,47968 Kč | 479,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72609 Kč | 2 904,36 Kč |
| 8 000 | 0,64835 Kč | 5 186,80 Kč |
| 12 000 | 0,60869 Kč | 7 304,28 Kč |
| 20 000 | 0,56407 Kč | 11 281,40 Kč |
| 28 000 | 0,53762 Kč | 15 053,36 Kč |
| 40 000 | 0,51189 Kč | 20 475,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

