Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z15 | |
|---|---|
DigiKey Part Number | 4878-MM5Z15-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z15 |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67687 Kč | 2 707,48 Kč |
| Unit Price without VAT: | 0,67687 Kč |
|---|---|
| Unit Price with VAT: | 0,81901 Kč |





