


MM5Z15-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z15-AQCT-ND - Cut Tape (CT) 4878-MM5Z15-AQDKR-ND - Digi-Reel® 4878-MM5Z15-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z15-AQ |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z15-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,84000 Kč | 21,00 Kč |
| 100 | 0,70130 Kč | 70,13 Kč |
| 250 | 0,63412 Kč | 158,53 Kč |
| 500 | 0,59382 Kč | 296,91 Kč |
| 1 000 | 0,56023 Kč | 560,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82591 Kč | 3 303,64 Kč |
| 8 000 | 0,73900 Kč | 5 912,00 Kč |
| 12 000 | 0,69465 Kč | 8 335,80 Kč |
| 20 000 | 0,64476 Kč | 12 895,20 Kč |
| 28 000 | 0,61520 Kč | 17 225,60 Kč |
| 40 000 | 0,58644 Kč | 23 457,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

