MM5Z12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,94183 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 882
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 2,38552 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 585
Unit Price: 4,80000 Kč
Datasheet
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
SOD-523

MM5Z12

DigiKey Part Number
4878-MM5Z12TR-ND
Manufacturer
Manufacturer Product Number
MM5Z12
Description
DIODE ZENER 12V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12KTaiwan Semiconductor Corporation01801-BZT52C12KTR-ND0,94183 KčParametric Equivalent
BZT52C12K RKGTaiwan Semiconductor Corporation5 8821801-BZT52C12KRKGCT-ND5,01000 KčParametric Equivalent
SZMM5Z12VST1Gonsemi0488-SZMM5Z12VST1G-ND2,38552 KčParametric Equivalent
SZMM5Z12VST5Gonsemi7 585488-SZMM5Z12VST5GCT-ND4,80000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0000,67228 Kč2 689,12 Kč
8 0000,60033 Kč4 802,64 Kč
12 0000,56360 Kč6 763,20 Kč
20 0000,52228 Kč10 445,60 Kč
28 0000,49779 Kč13 938,12 Kč
40 0000,47397 Kč18 958,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,67228 Kč
Unit Price with VAT:0,81346 Kč