Parametric Equivalent

MM3Z4B7 | |
|---|---|
DigiKey Part Number | 4878-MM3Z4B7-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z4B7 |
Description | DIODE ZENER 4.7V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68230 Kč | 2 046,90 Kč |
| Unit Price without VAT: | 0,68230 Kč |
|---|---|
| Unit Price with VAT: | 0,82558 Kč |


