
MM3Z3B0 | |
|---|---|
DigiKey Part Number | 4878-MM3Z3B0TR-ND - Tape & Reel (TR) 4878-MM3Z3B0CT-ND - Cut Tape (CT) 4878-MM3Z3B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3B0 |
Description | ZENER, SOD-323F, 3.0V, 0.3W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3B0 Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,05620 Kč | 1 056,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87086 Kč | 2 612,58 Kč |
| 6 000 | 0,77714 Kč | 4 662,84 Kč |
| 9 000 | 0,72931 Kč | 6 563,79 Kč |
| 15 000 | 0,67549 Kč | 10 132,35 Kč |
| 21 000 | 0,64360 Kč | 13 515,60 Kč |
| 30 000 | 0,61258 Kč | 18 377,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

