P-Channel 3.1A 1.5W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD06P115-AQ

DigiKey Part Number
4878-MD06P115-AQTR-ND - Tape & Reel (TR)
4878-MD06P115-AQCT-ND - Cut Tape (CT)
4878-MD06P115-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD06P115-AQ
Description
MOSFET, SOT-23, -60V, -3.1A, 0,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 3.1A 1.5W Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MD06P115-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Dissipation (Max)
1.5W
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
FET Type
Supplier Device Package
SOT-26
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,63600 Kč106,36 Kč
1006,85310 Kč685,31 Kč
5005,22598 Kč2 612,99 Kč
1 0004,70083 Kč4 700,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,06108 Kč12 183,24 Kč
6 0003,72253 Kč22 335,18 Kč
9 0003,55004 Kč31 950,36 Kč
15 0003,35621 Kč50 343,15 Kč
21 0003,24143 Kč68 070,03 Kč
30 0003,12991 Kč93 897,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč