
MBR360 | |
|---|---|
DigiKey Part Number | 4878-MBR360CT-ND - Cut Tape (CT) 4878-MBR360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBR360 |
Description | DIODE SCHOTTKY 60V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MBR360 Models |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,80879 Kč | 4 774,94 Kč |
| 3 400 | 2,53866 Kč | 8 631,44 Kč |
| 5 100 | 2,40085 Kč | 12 244,34 Kč |
| 8 500 | 2,24595 Kč | 19 090,58 Kč |
| 11 900 | 2,15418 Kč | 25 634,74 Kč |
| 17 000 | 2,06498 Kč | 35 104,66 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


