


M6 | |
|---|---|
DigiKey Part Number | 4878-M6TR-ND - Tape & Reel (TR) 4878-M6CT-ND - Cut Tape (CT) 4878-M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M6 |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M6 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| 2 000 | 0,46910 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,36948 Kč | 2 771,10 Kč |
| 15 000 | 0,32879 Kč | 4 931,85 Kč |
| 22 500 | 0,30802 Kč | 6 930,45 Kč |
| 37 500 | 0,28464 Kč | 10 674,00 Kč |
| 52 500 | 0,27078 Kč | 14 215,95 Kč |
| 75 000 | 0,25730 Kč | 19 297,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

