
LL103BR13 | |
|---|---|
DigiKey Part Number | 4878-LL103BR13TR-ND - Tape & Reel (TR) 4878-LL103BR13CT-ND - Cut Tape (CT) 4878-LL103BR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103BR13 |
Description | DIODE SCHOTTKY 30V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103BR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 1 000 | 1,09610 Kč | 1 096,10 Kč |
| 2 000 | 0,96927 Kč | 1 938,54 Kč |
| 5 000 | 0,83156 Kč | 4 157,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74623 Kč | 7 462,30 Kč |
| 20 000 | 0,67434 Kč | 13 486,80 Kč |
| 30 000 | 0,63768 Kč | 19 130,40 Kč |
| 50 000 | 0,59647 Kč | 29 823,50 Kč |
| 70 000 | 0,57205 Kč | 40 043,50 Kč |
| 100 000 | 0,54832 Kč | 54 832,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


