LDP01-26AYD2R-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,57584 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP01-26AYD2R-AQ

DigiKey Part Number
4878-LDP01-26AYD2R-AQ-ND
Manufacturer
Manufacturer Product Number
LDP01-26AYD2R-AQ
Description
TVS DIODE 22VWM 35.5VC TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP01-26AYD2R-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,24000 Kč41,24 Kč
1026,30800 Kč263,08 Kč
10017,76800 Kč1 776,80 Kč
80013,28355 Kč10 626,84 Kč
1 60012,23593 Kč19 577,49 Kč
2 40011,70221 Kč28 085,30 Kč
5 60010,79254 Kč60 438,22 Kč
Manufacturers Standard Package
Unit Price without VAT:41,24000 Kč
Unit Price with VAT:49,90040 Kč