Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDI1117-05H

DigiKey Part Number
4878-LDI1117-05HTR-ND - Tape & Reel (TR)
4878-LDI1117-05HCT-ND - Cut Tape (CT)
4878-LDI1117-05HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-05H
Description
IC REG LINEAR 5V 1.35A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-05H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,26800 Kč22,68 Kč
251,99080 Kč49,77 Kč
1001,69030 Kč169,03 Kč
2501,54460 Kč386,15 Kč
5001,45726 Kč728,63 Kč
1 0001,38503 Kč1 385,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,30910 Kč3 272,75 Kč
5 0001,26324 Kč6 316,20 Kč
7 5001,24028 Kč9 302,10 Kč
12 5001,21486 Kč15 185,75 Kč
17 5001,19998 Kč20 999,65 Kč
25 0001,18569 Kč29 642,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč