


L217 | |
|---|---|
DigiKey Part Number | 4878-L217TR-ND - Tape & Reel (TR) 4878-L217CT-ND - Cut Tape (CT) 4878-L217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L217 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | L217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,12400 Kč | 71,24 Kč |
| 100 | 4,72420 Kč | 472,42 Kč |
| 500 | 4,25390 Kč | 2 126,95 Kč |
| 1 000 | 3,99978 Kč | 3 999,78 Kč |
| 2 000 | 3,50736 Kč | 7 014,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,33024 Kč | 17 476,80 Kč |
| 15 000 | 2,20641 Kč | 33 096,15 Kč |
| 22 500 | 2,20312 Kč | 49 570,20 Kč |
| 37 500 | 1,94852 Kč | 73 069,50 Kč |
| 52 500 | 1,68973 Kč | 88 710,82 Kč |
| 75 000 | 1,33041 Kč | 99 780,75 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

