Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC600

DigiKey Part Number
4878-KBPC600-ND
Manufacturer
Manufacturer Product Number
KBPC600
Description
BRIDGE RECT 1P 50V 3.8A KBPC6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC6
Datasheet
 Datasheet
EDA/CAD Models
KBPC600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-6
Supplier Device Package
KBPC6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40015,33283 Kč6 133,13 Kč
Unit Price without VAT:15,33283 Kč
Unit Price with VAT:18,55272 Kč