
KBPC5010FP | |
---|---|
DigiKey Part Number | 4878-KBPC5010FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5010FP |
Description | BRIDGE RECT 1P 1KV 50A KBPC35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC5010FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC35 | |
Supplier Device Package | KBPC35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,82000 Kč | 110,82 Kč |
10 | 73,84200 Kč | 738,42 Kč |
240 | 45,61163 Kč | 10 946,79 Kč |
720 | 42,28258 Kč | 30 443,46 Kč |
1 200 | 41,49857 Kč | 49 798,28 Kč |
Unit Price without VAT: | 110,82000 Kč |
---|---|
Unit Price with VAT: | 134,09220 Kč |