
KBPC10/15/2508FP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2508FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2508FP |
Description | BRIDGE RECT 1P 800V 25A KBPC FP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC FP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2508FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC FP | |
Supplier Device Package | KBPC FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 51,25700 Kč | 512,57 Kč |
| 240 | 31,97146 Kč | 7 673,15 Kč |
| 720 | 28,14472 Kč | 20 264,20 Kč |
| 1 200 | 26,69333 Kč | 32 032,00 Kč |
| 2 160 | 25,83625 Kč | 55 806,30 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |










