
KBP210G | |
|---|---|
DigiKey Part Number | 4878-KBP210G-ND |
Manufacturer | |
Manufacturer Product Number | KBP210G |
Description | BRIDGE RECT 1PHASE 1KV 1.2A KBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP210G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,04420 Kč | 404,42 Kč |
| 500 | 3,03338 Kč | 1 516,69 Kč |
| 1 000 | 2,70664 Kč | 2 706,64 Kč |
| 2 000 | 2,43136 Kč | 4 862,72 Kč |
| 5 000 | 2,13302 Kč | 10 665,10 Kč |
| 10 000 | 1,94843 Kč | 19 484,30 Kč |
| 50 000 | 1,62519 Kč | 81 259,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











