
GBU6D | |
|---|---|
DigiKey Part Number | 4878-GBU6D-ND |
Manufacturer | |
Manufacturer Product Number | GBU6D |
Description | BRIDGE RECT 1PHASE 200V 4.2A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,64100 Kč | 116,41 Kč |
| 100 | 7,54850 Kč | 754,85 Kč |
| 500 | 5,78876 Kč | 2 894,38 Kč |
| 1 000 | 5,22166 Kč | 5 221,66 Kč |
| 2 000 | 4,74436 Kč | 9 488,72 Kč |
| 5 000 | 4,22747 Kč | 21 137,35 Kč |
| 10 000 | 3,90802 Kč | 39 080,20 Kč |
| 50 000 | 3,57587 Kč | 178 793,50 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

