
GBI25J | |
|---|---|
DigiKey Part Number | 4878-GBI25J-ND |
Manufacturer | |
Manufacturer Product Number | GBI25J |
Description | BRIDGE RECT 1PHASE 600V 4.2A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI25J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 500 | 12,50304 Kč | 6 251,52 Kč |
| 1 000 | 11,41724 Kč | 11 417,24 Kč |
| 2 000 | 10,50373 Kč | 21 007,46 Kč |
| 5 000 | 9,51550 Kč | 47 577,50 Kč |
| 10 000 | 8,90504 Kč | 89 050,40 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

