
GBI10G | |
|---|---|
DigiKey Part Number | 4878-GBI10G-ND |
Manufacturer | |
Manufacturer Product Number | GBI10G |
Description | BRIDGE RECT 1PHASE 400V 3A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 100 | 12,48540 Kč | 1 248,54 Kč |
| 500 | 9,73636 Kč | 4 868,18 Kč |
| 1 000 | 8,85171 Kč | 8 851,71 Kč |
| 2 000 | 8,10712 Kč | 16 214,24 Kč |
| 5 000 | 7,30151 Kč | 36 507,55 Kč |
| 10 000 | 6,80369 Kč | 68 036,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

