
FX2000D | |
|---|---|
DigiKey Part Number | 4878-FX2000DCT-ND - Cut Tape (CT) 4878-FX2000DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX2000D |
Description | DIODE STANDARD 200V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX2000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 100 | 15,13540 Kč | 1 513,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,89578 Kč | 5 947,89 Kč |
| 1 000 | 10,85324 Kč | 10 853,24 Kč |
| 1 500 | 10,32178 Kč | 15 482,67 Kč |
| 2 500 | 9,72451 Kč | 24 311,28 Kč |
| 3 500 | 9,37081 Kč | 32 797,83 Kč |
| 5 000 | 9,02700 Kč | 45 135,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



