
ESDB712 | |
|---|---|
DigiKey Part Number | 4878-ESDB712-ND |
Manufacturer | |
Manufacturer Product Number | ESDB712 |
Description | TVS DIODE 7VWM 12VWM SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V, 26V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V, 12V | |
Voltage - Breakdown (Min) | 7.8V, 13V | |
Voltage - Clamping (Max) @ Ipp | 15V, 26V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 500 | 2,57226 Kč | 1 286,13 Kč |
| 1 000 | 2,55168 Kč | 2 551,68 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











