
ESDB24C-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB24C-AQCT-ND - Cut Tape (CT) 4878-ESDB24C-AQDKR-ND - Digi-Reel® 4878-ESDB24C-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB24C-AQ |
Description | TVS DIODE 24VWM 70VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB24C-AQ Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 70V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75208 Kč | 438,02 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,57548 Kč | 1 575,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04164 Kč | 6 124,92 Kč |
| 6 000 | 1,84859 Kč | 11 091,54 Kč |
| 9 000 | 1,75016 Kč | 15 751,44 Kč |
| 15 000 | 1,63948 Kč | 24 592,20 Kč |
| 21 000 | 1,57394 Kč | 33 052,74 Kč |
| 30 000 | 1,51021 Kč | 45 306,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



