


ESDB1524GW-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB1524GW-AQCT-ND - Cut Tape (CT) 4878-ESDB1524GW-AQDKR-ND - Digi-Reel® 4878-ESDB1524GW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDB1524GW-AQ |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44V, 70V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESDB1524GW-AQ Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Frequency 22pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max), 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V, 25.4V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 44V, 70V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs), 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 100 | 1,19060 Kč | 119,06 Kč |
| 250 | 1,08348 Kč | 270,87 Kč |
| 500 | 1,01924 Kč | 509,62 Kč |
| 1 000 | 0,96612 Kč | 966,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35752 Kč | 4 072,56 Kč |
| 6 000 | 1,22047 Kč | 7 322,82 Kč |
| 9 000 | 1,15057 Kč | 10 355,13 Kč |
| 15 000 | 1,07196 Kč | 16 079,40 Kč |
| 21 000 | 1,02538 Kč | 21 532,98 Kč |
| 30 000 | 0,98009 Kč | 29 402,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


