
ESD9BL0522P | |
|---|---|
DigiKey Part Number | 4878-ESD9BL0522PTR-ND - Tape & Reel (TR) 4878-ESD9BL0522PCT-ND - Cut Tape (CT) 4878-ESD9BL0522PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9BL0522P |
Description | TVS DIODE 5VWM 20VC SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | ESD9BL0522P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 100 | 2,29280 Kč | 229,28 Kč |
| 500 | 1,68986 Kč | 844,93 Kč |
| 1 000 | 1,49449 Kč | 1 494,49 Kč |
| 2 000 | 1,32961 Kč | 2 659,22 Kč |
| 5 000 | 1,15074 Kč | 5 753,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03997 Kč | 10 399,70 Kč |
| 20 000 | 0,94673 Kč | 18 934,60 Kč |
| 30 000 | 0,89919 Kč | 26 975,70 Kč |
| 50 000 | 0,84577 Kč | 42 288,50 Kč |
| 70 000 | 0,81413 Kč | 56 989,10 Kč |
| 100 000 | 0,78338 Kč | 78 338,00 Kč |
| 250 000 | 0,73081 Kč | 182 702,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

