


ESD5Z5V0-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD5Z5V0-AQTR-ND - Tape & Reel (TR) 4878-ESD5Z5V0-AQCT-ND - Cut Tape (CT) 4878-ESD5Z5V0-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5V0-AQ |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5V0-AQ Models |
Category | Voltage - Breakdown (Min) 6.2V |
Mfr | Power - Peak Pulse 174W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,68200 Kč | 268,20 Kč |
| 500 | 1,98044 Kč | 990,22 Kč |
| 1 000 | 1,75332 Kč | 1 753,32 Kč |
| 2 000 | 1,56198 Kč | 3 123,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40060 Kč | 5 602,40 Kč |
| 8 000 | 1,26468 Kč | 10 117,44 Kč |
| 12 000 | 1,19539 Kč | 14 344,68 Kč |
| 20 000 | 1,11746 Kč | 22 349,20 Kč |
| 28 000 | 1,07130 Kč | 29 996,40 Kč |
| 40 000 | 1,02641 Kč | 41 056,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


