


ESD5Z5V0-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD5Z5V0-AQTR-ND - Tape & Reel (TR) 4878-ESD5Z5V0-AQCT-ND - Cut Tape (CT) 4878-ESD5Z5V0-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5V0-AQ |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5V0-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Power - Peak Pulse | 174W | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 500 | 1,84614 Kč | 923,07 Kč |
| 1 000 | 1,63469 Kč | 1 634,69 Kč |
| 2 000 | 1,45611 Kč | 2 912,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30571 Kč | 5 222,84 Kč |
| 8 000 | 1,17901 Kč | 9 432,08 Kč |
| 12 000 | 1,11440 Kč | 13 372,80 Kč |
| 20 000 | 1,04175 Kč | 20 835,00 Kč |
| 28 000 | 0,99872 Kč | 27 964,16 Kč |
| 40 000 | 0,95688 Kč | 38 275,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

