
ESD3Z12 | |
|---|---|
DigiKey Part Number | 4878-ESD3Z12TR-ND - Tape & Reel (TR) 4878-ESD3Z12CT-ND - Cut Tape (CT) 4878-ESD3Z12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3Z12 |
Description | TVS DIODE 12VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD3Z12 Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 150pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38070 Kč | 338,07 Kč |
| 500 | 2,51388 Kč | 1 256,94 Kč |
| 1 000 | 2,23356 Kč | 2 233,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87687 Kč | 5 630,61 Kč |
| 6 000 | 1,69688 Kč | 10 181,28 Kč |
| 9 000 | 1,60511 Kč | 14 445,99 Kč |
| 15 000 | 1,50192 Kč | 22 528,80 Kč |
| 21 000 | 1,44080 Kč | 30 256,80 Kč |
| 30 000 | 1,38138 Kč | 41 441,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


