


ESD3B24WS | |
|---|---|
DigiKey Part Number | 4878-ESD3B24WSTR-ND - Tape & Reel (TR) 4878-ESD3B24WSCT-ND - Cut Tape (CT) 4878-ESD3B24WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3B24WS |
Description | TVS DIODE 24VWM 42VC SOD323F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B24WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 100 | 2,33030 Kč | 233,03 Kč |
| 500 | 1,97658 Kč | 988,29 Kč |
| 1 000 | 1,76851 Kč | 1 768,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57453 Kč | 4 723,59 Kč |
| 6 000 | 1,31078 Kč | 7 864,68 Kč |
| 9 000 | 0,98308 Kč | 8 847,72 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

