
ESD0521Z | |
|---|---|
DigiKey Part Number | 4878-ESD0521ZCT-ND - Cut Tape (CT) 4878-ESD0521ZDKR-ND - Digi-Reel® 4878-ESD0521ZTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD0521Z |
Description | TVS DIODE 5VWM 25VC 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESD0521Z Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.5pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 100 | 0,77900 Kč | 77,90 Kč |
| 250 | 0,70468 Kč | 176,17 Kč |
| 500 | 0,66018 Kč | 330,09 Kč |
| 1 000 | 0,62385 Kč | 623,85 Kč |
| 2 500 | 0,58509 Kč | 1 462,72 Kč |
| 5 000 | 0,56178 Kč | 2 808,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78163 Kč | 7 816,30 Kč |
| 20 000 | 0,70691 Kč | 14 138,20 Kč |
| 30 000 | 0,66881 Kč | 20 064,30 Kč |
| 50 000 | 0,62597 Kč | 31 298,50 Kč |
| 70 000 | 0,60059 Kč | 42 041,30 Kč |
| 100 000 | 0,57592 Kč | 57 592,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

