
ES3J | |
|---|---|
DigiKey Part Number | 4878-ES3JTR-ND - Tape & Reel (TR) 4878-ES3JCT-ND - Cut Tape (CT) 4878-ES3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,11900 Kč | 141,19 Kč |
| 100 | 9,20980 Kč | 920,98 Kč |
| 500 | 7,09838 Kč | 3 549,19 Kč |
| 1 000 | 6,41828 Kč | 6 418,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55403 Kč | 16 662,09 Kč |
| 6 000 | 5,11884 Kč | 30 713,04 Kč |
| 9 000 | 4,89713 Kč | 44 074,17 Kč |
| 15 000 | 4,64807 Kč | 69 721,05 Kč |
| 21 000 | 4,50059 Kč | 94 512,39 Kč |
| 30 000 | 4,35728 Kč | 130 718,40 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


