
ES3D | |
|---|---|
DigiKey Part Number | 4878-ES3DTR-ND - Tape & Reel (TR) 4878-ES3DCT-ND - Cut Tape (CT) 4878-ES3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,87170 Kč | 887,17 Kč |
| 500 | 6,82728 Kč | 3 413,64 Kč |
| 1 000 | 6,16816 Kč | 6 168,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33069 Kč | 15 992,07 Kč |
| 6 000 | 4,90888 Kč | 29 453,28 Kč |
| 9 000 | 4,69401 Kč | 42 246,09 Kč |
| 15 000 | 4,45260 Kč | 66 789,00 Kč |
| 21 000 | 4,30965 Kč | 90 502,65 Kč |
| 30 000 | 4,17073 Kč | 125 121,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


