


ES2DSMA | |
|---|---|
DigiKey Part Number | 4878-ES2DSMACT-ND - Cut Tape (CT) 4878-ES2DSMADKR-ND - Digi-Reel® 4878-ES2DSMATR-ND |
Manufacturer | |
Manufacturer Product Number | ES2DSMA |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DSMA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 250 | 2,37192 Kč | 592,98 Kč |
| 500 | 2,24636 Kč | 1 123,18 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| 2 500 | 2,03395 Kč | 5 084,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,33890 Kč | 17 541,75 Kč |
| 15 000 | 2,14846 Kč | 32 226,90 Kč |
| 22 500 | 2,05143 Kč | 46 157,17 Kč |
| 37 500 | 1,94241 Kč | 72 840,38 Kč |
| 52 500 | 1,87786 Kč | 98 587,65 Kč |
| 75 000 | 1,81511 Kč | 136 133,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

