


ES1F | |
|---|---|
DigiKey Part Number | 4878-ES1FTR-ND - Tape & Reel (TR) 4878-ES1FCT-ND - Cut Tape (CT) 4878-ES1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1F |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 100 | 3,76800 Kč | 376,80 Kč |
| 500 | 2,81818 Kč | 1 409,09 Kč |
| 1 000 | 2,44875 Kč | 2 448,75 Kč |
| 2 000 | 2,25330 Kč | 4 506,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,72211 Kč | 12 915,83 Kč |
| 15 000 | 1,55770 Kč | 23 365,50 Kč |
| 22 500 | 1,47155 Kč | 33 109,88 Kč |
| 37 500 | 1,45425 Kč | 54 534,38 Kč |
| 52 500 | 1,43958 Kč | 75 577,95 Kč |
| 75 000 | 1,43581 Kč | 107 685,75 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


