


ER1J | |
|---|---|
DigiKey Part Number | 4878-ER1JTR-ND - Tape & Reel (TR) 4878-ER1JCT-ND - Cut Tape (CT) 4878-ER1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 3,02000 Kč | 30,20 Kč |
| 100 | 2,32050 Kč | 232,05 Kč |
| 500 | 1,71014 Kč | 855,07 Kč |
| 1 000 | 1,11420 Kč | 1 114,20 Kč |
| 2 000 | 1,10108 Kč | 2 202,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,88361 Kč | 6 627,07 Kč |
| 15 000 | 0,80196 Kč | 12 029,40 Kč |
| 22 500 | 0,76551 Kč | 17 223,98 Kč |
| 37 500 | 0,76166 Kč | 28 562,25 Kč |
| 52 500 | 0,75935 Kč | 39 865,88 Kč |
| 75 000 | 0,75708 Kč | 56 781,00 Kč |
| 187 500 | 0,74541 Kč | 139 764,38 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

