DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

ER1J

DigiKey Part Number
4878-ER1JTR-ND - Tape & Reel (TR)
4878-ER1JCT-ND - Cut Tape (CT)
4878-ER1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ER1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,01700 Kč30,17 Kč
1002,31780 Kč231,78 Kč
5001,70818 Kč854,09 Kč
1 0001,11291 Kč1 112,91 Kč
2 0001,09981 Kč2 199,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,88259 Kč6 619,43 Kč
15 0000,80103 Kč12 015,45 Kč
22 5000,76463 Kč17 204,17 Kč
37 5000,76078 Kč28 529,25 Kč
52 5000,75848 Kč39 820,20 Kč
75 0000,75621 Kč56 715,75 Kč
187 5000,74455 Kč139 603,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč