
DIW170SIC049 | |
|---|---|
DigiKey Part Number | 4878-DIW170SIC049-ND |
Manufacturer | |
Manufacturer Product Number | DIW170SIC049 |
Description | SICFET N-CH 1700V 67A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 67A (Tc) 357W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW170SIC049 Models |
Category | Vgs(th) (Max) @ Id 4V @ 15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 179 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3046 pF @ 1000 V |
FET Type | Power Dissipation (Max) 357W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 49mOhm @ 40A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,03000 Kč | 514,03 Kč |
| 30 | 326,85500 Kč | 9 805,65 Kč |
| 120 | 285,92625 Kč | 34 311,15 Kč |
| 510 | 281,61447 Kč | 143 623,38 Kč |
| Unit Price without VAT: | 514,03000 Kč |
|---|---|
| Unit Price with VAT: | 621,97630 Kč |

