N-Channel 1200 V 65A (Tc) 278W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIW120SIC059-AQ

DigiKey Part Number
4878-DIW120SIC059-AQ-ND
Manufacturer
Manufacturer Product Number
DIW120SIC059-AQ
Description
SICFET N-CH 1200V 65A TO-247-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 65A (Tc) 278W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
DIW120SIC059-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
53mOhm @ 33A, 18V
Vgs(th) (Max) @ Id
4V @ 9.5mA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 15 V
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1708,47000 Kč708,47 Kč
30463,46100 Kč13 903,83 Kč
120422,32925 Kč50 679,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:708,47000 Kč
Unit Price with VAT:857,24870 Kč