
DIW120SIC028 | |
|---|---|
DigiKey Part Number | 4878-DIW120SIC028-ND |
Manufacturer | |
Manufacturer Product Number | DIW120SIC028 |
Description | SICFET N-CH 1200V 118A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 118A (Tc) 715W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW120SIC028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 25mA | |
Gate Charge (Qg) (Max) @ Vgs | 373 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 5691 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 715W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,80000 Kč | 744,80 Kč |
| 30 | 489,35833 Kč | 14 680,75 Kč |
| 120 | 449,63542 Kč | 53 956,25 Kč |
| Unit Price without VAT: | 744,80000 Kč |
|---|---|
| Unit Price with VAT: | 901,20800 Kč |

