
DIW120SIC023-AQ | |
|---|---|
DigiKey Part Number | 4878-DIW120SIC023-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DIW120SIC023-AQ |
Description | SICFET N-CH 1200V 125A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 125A (Tc) 600W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW120SIC023-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6150 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,00000 Kč | 1 961,00 Kč |
| 30 | 1 474,51467 Kč | 44 235,44 Kč |
| Unit Price without VAT: | 1 961,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 372,81000 Kč |

