
DIW120SIC022-AQ | |
|---|---|
DigiKey Part Number | 4878-DIW120SIC022-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DIW120SIC022-AQ |
Description | SICFET N-CH 1200V 120A TO-247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 340W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW120SIC022-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 22.3mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 23.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 269 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4817 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,11000 Kč | 1 517,11 Kč |
| 30 | 1 081,29900 Kč | 32 438,97 Kč |
| Unit Price without VAT: | 1 517,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,70310 Kč |

