


DIW050F065 | |
|---|---|
DigiKey Part Number | 4878-DIW050F065-ND |
Manufacturer | |
Manufacturer Product Number | DIW050F065 |
Description | IGBT TRENCH FS 650V 100A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 100 A 350 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW050F065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 50A | |
Power - Max | 350 W | |
Switching Energy | 3mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 78 nC | |
Td (on/off) @ 25°C | 36ns/125ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 38 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 30 | 53,05500 Kč | 1 591,65 Kč |
| 120 | 43,58658 Kč | 5 230,39 Kč |
| 510 | 36,64233 Kč | 18 687,59 Kč |
| 1 020 | 34,10755 Kč | 34 789,70 Kč |
| 2 010 | 32,01923 Kč | 64 358,65 Kč |
| 5 010 | 31,47336 Kč | 157 681,53 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

