


DIW040F135 | |
|---|---|
DigiKey Part Number | 4878-DIW040F135-ND |
Manufacturer | |
Manufacturer Product Number | DIW040F135 |
Description | IGBT TRENCH FS 1350V 80A TO-247 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 80 A 510 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW040F135 Models |
Category | Power - Max 510 W |
Manufacturer Diotec Semiconductor | Switching Energy 3mJ (on), 1.5mJ (off) |
Packaging Tube | Input Type Standard |
Part Status Active | Td (on/off) @ 25°C 21ns/95ns |
IGBT Type Trench Field Stop | Test Condition 600V, 30A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1350 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 30 | 108,65067 Kč | 3 259,52 Kč |
| 120 | 101,17008 Kč | 12 140,41 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |

